
N-Channel Power MOSFET, 1200V Vdss, 6A continuous drain current, and 2.4 Ohm maximum Rds On. This silicon, metal-oxide semiconductor FET features a TO-263-3 package for surface mounting and offers a maximum power dissipation of 250W. It operates within a temperature range of -55°C to 150°C and is lead-free and RoHS compliant.
Ixys IXFA6N120P technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Drain-source On Resistance-Max | 2.4R |
| Input Capacitance | 2.83nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 2.4R |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFA6N120P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
