
The IXFB300N10P is a HiPerFET MOSFET with a continuous drain current of 300A and a drain to source voltage of 100V. It features an input capacitance of 23nF and a maximum power dissipation of 1.5kW. The device is packaged in a TO-264-3 case and is designed for through hole mounting. The operating temperature range is -55°C to 175°C, and the device is RoHS compliant.
Ixys IXFB300N10P technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 300A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 23nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFB300N10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
