Ixys IXFC110N10P technical specifications.
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.55nF |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| Rds On Max | 17mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFC110N10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
