The IXFC12N80P is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a drain to source breakdown voltage of 800V and a continuous drain current of 7A. The device features a maximum power dissipation of 120W and a drain to source resistance of 900mR. It is packaged in a 3-pin plastic package and is RoHS compliant.
Ixys IXFC12N80P technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| Rds On Max | 930mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Turn-Off Delay Time | 62ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFC12N80P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.