Ixys IXFC80N10 technical specifications.
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 12.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Rds On Max | 12.5mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 95ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFC80N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
