
The IXFE50N50 is a high-power N-channel MOSFET with a maximum operating temperature range of -40°C to 150°C. It features a continuous drain current of 47A and a drain to source breakdown voltage of 500V. The device has a drain to source resistance of 100mR and a maximum power dissipation of 500W. It is packaged in a SOT-227-4 flange mount package and is RoHS compliant.
Ixys IXFE50N50 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFE50N50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
