
The IXFH10N100P is a high-power MOSFET from Ixys, featuring a TO-247-3 package and through-hole mount. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a maximum power dissipation of 380W and a maximum drain to source voltage of 1kV. It is also RoHS compliant and available in a package quantity of 30.
Ixys IXFH10N100P technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 3.03nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH10N100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
