
The IXFH10N100Q is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 10A and a drain to source breakdown voltage of 1kV. The device has a gate to source voltage of 20V and an input capacitance of 4nF. It is packaged in a TO-247-3 flange mount package and is RoHS compliant.
Ixys IXFH10N100Q technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH10N100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
