
The IXFH110N15T2 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 110A and a drain to source voltage of 150V. The device has a maximum power dissipation of 480W and is packaged in a TO-247-3 plastic package. The IXFH110N15T2 is RoHS compliant and suitable for high-temperature applications.
Ixys IXFH110N15T2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 18ns |
| Input Capacitance | 8.6nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 480W |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| Turn-Off Delay Time | 33ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH110N15T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
