N-Channel Power MOSFET, 150V Drain to Source Voltage (Vdss), 120A Continuous Drain Current (ID), and 16mΩ Rds On Max. Features a 600W Max Power Dissipation and operates within a -55°C to 175°C temperature range. This silicon Metal-oxide Semiconductor FET is housed in a TO-247AD package with through-hole mounting. Key electrical characteristics include a 5V Threshold Voltage, 26ns Fall Time, 85ns Turn-Off Delay Time, 33ns Turn-On Delay Time, and 4.9nF Input Capacitance.
Ixys IXFH120N15P technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.46mm |
| Input Capacitance | 4.9nF |
| Length | 16.26mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolarHT™ HiPerFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 33ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH120N15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
