
N-Channel Power MOSFET, 600V Drain to Source Voltage, 14A Continuous Drain Current, and 550mΩ Rds On. Features a 300W maximum power dissipation and a TO-247 package for through-hole mounting. Operates within a temperature range of -55°C to 150°C, with typical turn-on delay of 23ns and fall time of 26ns. This silicon Metal-oxide Semiconductor FET is RoHS compliant.
Ixys IXFH14N60P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.46mm |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 5.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 550mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Termination | Through Hole |
| Threshold Voltage | 5.5V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 23ns |
| DC Rated Voltage | 600V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH14N60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
