
The IXFH150N15P is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 714W and a continuous drain current of 150A. The device features a drain to source breakdown voltage of 150V and a drain to source resistance of 13mΩ. It is packaged in a TO-247-3 package and is lead-free and RoHS compliant.
Ixys IXFH150N15P technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 714W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 714W |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ HiPerFET™ |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH150N15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
