Ixys IXFH150N20T technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 11.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 890W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH150N20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
