The IXFH16N50P3 is a 500V, 16A HiPerFET MOSFET from Ixys, packaged in a TO-247-3 plastic case with a 3-pin configuration. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 330W. The device is RoHS compliant and suitable for through-hole mounting.
Ixys IXFH16N50P3 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.46mm |
| Input Capacitance | 1.515nF |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 360mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 19ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH16N50P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.