
The IXFH16N90Q is a high-power N-channel MOSFET with a maximum drain to source breakdown voltage of 900V and a continuous drain current of 16A. It features a drain to source resistance of 650mR and a maximum power dissipation of 360W. The device is packaged in a TO-247-3 plastic package and is suitable for through-hole mounting. The IXFH16N90Q operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Ixys IXFH16N90Q technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 650mR |
| Drain to Source Voltage (Vdss) | 900V |
| Drain-source On Resistance-Max | 650mR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Rds On Max | 650mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 56ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH16N90Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
