
N-Channel Power MOSFET, 500V Drain-Source Voltage, 24A Continuous Drain Current, and 230mΩ Max Drain-Source On-Resistance. Features a 300W Max Power Dissipation and operates within a -55°C to 150°C temperature range. This silicon Metal-oxide Semiconductor FET is housed in a TO-247AD package with through-hole mounting. Includes a 4V Threshold Voltage and 20V Gate-to-Source Voltage rating.
Ixys IXFH24N50 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 24A |
| Current Rating | 24A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 230mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 230mR |
| Dual Supply Voltage | 500V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 230mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 65ns |
| DC Rated Voltage | 500V |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH24N50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
