
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 30A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 200mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-247AD package, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 460W. Key electrical characteristics include a 5V threshold voltage and 4.15nF input capacitance.
Ixys IXFH30N50P technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 200MR |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 460W |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 82ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH30N50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
