
N-Channel Power MOSFET, 500V Drain-Source Breakdown Voltage, 32A Continuous Drain Current, and 150mΩ Maximum Drain-Source On-Resistance. Features a 360W Maximum Power Dissipation and TO-247AD package for through-hole mounting. Operates within a temperature range of -55°C to 150°C, with a 20V Gate-to-Source Voltage and 4V Threshold Voltage. Includes 5.7nF Input Capacitance and fast switching times with a 26ns Fall Time and 110ns Turn-Off Delay. RoHS compliant and lead-free.
Ixys IXFH32N50 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 32A |
| Current Rating | 32A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 150mR |
| Dual Supply Voltage | 500V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 110ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH32N50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
