
N-Channel Power MOSFET, 500V Vds, 40A Continuous Drain Current (ID), and 160mΩ Rds On. This silicon, metal-oxide semiconductor FET features a 5V threshold voltage and 5V nominal Vgs, with a fast 8ns fall time and 42ns turn-off delay. Maximum power dissipation is 560W, operating from -55°C to 150°C. Packaged in a TO-247-3 through-hole mount, this RoHS compliant component offers high efficiency for demanding applications.
Ixys IXFH40N50Q2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 500V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.85nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 560W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 560W |
| Rds On Max | 160mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Termination | Through Hole |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 42ns |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH40N50Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
