
N-Channel Power MOSFET, 500V Vds, 44A Continuous Drain Current (ID). Features 140mΩ Rds On, 650W Max Power Dissipation, and 5.44nF Input Capacitance. Operates with a 5V Threshold Voltage and 30V Gate to Source Voltage. Through-hole mounting in a TO-247 package. RoHS compliant.
Ixys IXFH44N50P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 44A |
| Current Rating | 44A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.46mm |
| Input Capacitance | 5.44nF |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 650W |
| Radiation Hardening | No |
| Rds On Max | 140mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolarHV™ HiPerFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 28ns |
| DC Rated Voltage | 500V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH44N50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
