Ixys IXFH6N90 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 900V |
| Drain-source On Resistance-Max | 1.8R |
| Input Capacitance | 2.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH6N90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.