
N-Channel Power MOSFET, 100V Vds, 75A Continuous Drain Current (ID), and 20mΩ Max Drain-Source On-Resistance (Rds On). This silicon metal-oxide semiconductor FET features a TO-247AD package for through-hole mounting, a max power dissipation of 300W, and operates within a temperature range of -55°C to 150°C. Additional specifications include a 4V nominal gate-source voltage (Vgs), 4.5nF input capacitance, and 60ns fall time. This RoHS compliant component is designed for high-power applications.
Ixys IXFH75N10 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 20MR |
| Dual Supply Voltage | 100V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 80ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH75N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
