
Ixys IXFH80N06 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 60V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH80N06 to view detailed technical specifications.
No datasheet is available for this part.