
The IXFH80N10 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 100V and a continuous drain current of 80A. The device has a maximum power dissipation of 300W and a drain to source resistance of 12.5mR. It is packaged in a TO-247-3 package and is lead-free and RoHS compliant.
Ixys IXFH80N10 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 12.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 12.5mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH80N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
