High-performance N-channel Power MOSFET featuring 3 terminals and a single element configuration. Designed for demanding applications, this device operates reliably across a wide temperature range, from -55°C to 150°C. Encased in a standard TO-247 JEDEC package, it offers robust thermal management and ease of integration into power electronic circuits.
Ixys IXFH80N65X2 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IXFH80N65X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.