
N-Channel Power MOSFET, 150V Vds, 96A Continuous Drain Current, 24mΩ Rds On. Features 480W Max Power Dissipation, 175°C Max Operating Temperature, and 3.5nF Input Capacitance. Through-hole mounting in a TO-247 package. Includes 30ns Turn-On Delay and 18ns Fall Time. RoHS compliant.
Ixys IXFH96N15P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 96A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.46mm |
| Input Capacitance | 3.5nF |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 480W |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ HiPerFET™ |
| Turn-Off Delay Time | 66ns |
| Turn-On Delay Time | 30ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH96N15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
