
N-Channel Power MOSFET, 200V Drain-Source Breakdown Voltage, 96A Continuous Drain Current, and 24mΩ Max Drain-Source On-Resistance. This silicon Metal-Oxide Semiconductor FET features a TO-247 package for through-hole mounting, offering a maximum power dissipation of 600W and an operating temperature range of -55°C to 175°C. Key switching characteristics include a 28ns turn-on delay, 30ns fall time, and 75ns turn-off delay, with an input capacitance of 4.8nF. This RoHS compliant component is designed for high-performance power applications.
Ixys IXFH96N20P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 96A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 24MR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.46mm |
| Input Capacitance | 4.8nF |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ HiPerFET™ |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 28ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH96N20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
