
The IXFK120N25P is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a drain to source breakdown voltage of 250V and a continuous drain current of 120A. The device has a maximum power dissipation of 700W and is packaged in a TO-264 3-Pin plastic package. The IXFK120N25P is RoHS compliant and suitable for high-power applications.
Ixys IXFK120N25P technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 700W |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ HiPerFET™ |
| Turn-Off Delay Time | 130ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK120N25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
