Ixys IXFK150N10 technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Rds On Max | 12mR |
| Series | HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK150N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
