Ixys IXFK150N30P3 technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 300V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 26.16mm |
| Input Capacitance | 12.1nF |
| Length | 19.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 19mR |
| Reach SVHC Compliant | No |
| Series | HiPerFET™, Polar3™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 74ns |
| Turn-On Delay Time | 44ns |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK150N30P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
