The IXFK180N085 is a high-power N-channel MOSFET from Ixys, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 180A and a drain to source breakdown voltage of 85V. The device is packaged in a TO-264-3 flange mount package and is RoHS compliant. It is suitable for high-power applications requiring a high level of current and voltage handling.
Ixys IXFK180N085 technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 85V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 85V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 560W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 560W |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK180N085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.