
The IXFK220N15P is a high-power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 220A and a drain to source voltage of 150V. The device is packaged in a TO-264-3 package and is designed for through hole mounting. The IXFK220N15P is RoHS compliant and is part of the HiPerFET and PolarP2 series.
Ixys IXFK220N15P technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 220A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 15.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25kW |
| Mount | Through Hole |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK220N15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
