Ixys IXFK250N10P technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 250A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 16nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25kW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK250N10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
