Ixys IXFK25N90 technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 330mR |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 10.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 560W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 560W |
| Rds On Max | 330mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 130ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK25N90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
