Ixys IXFK27N80 technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 27A |
| Current Rating | 27A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9.74nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 75ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK27N80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
