
N-channel power MOSFET featuring 800V drain-to-source breakdown voltage and 27A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 320mΩ drain-to-source resistance and 500W maximum power dissipation. Packaged in a TO-264AA plastic through-hole mount, it boasts fast switching speeds with a 13ns fall time. Operating from -55°C to 150°C, this RoHS compliant component is designed for high-performance applications.
Ixys IXFK27N80Q technical specifications.
| Package/Case | TO-264AA |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 320mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 26.16mm |
| Input Capacitance | 7.6nF |
| Lead Free | Lead Free |
| Length | 19.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Rds On Max | 320mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 20ns |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK27N80Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
