
N-channel silicon power MOSFET featuring 170V drain-to-source voltage and 320A continuous drain current. This single-element FET offers a low 5.2mΩ Rds On, enabling efficient power handling up to 1.67kW. Designed for through-hole mounting in a TO-264 package, it operates from -55°C to 175°C and is RoHS compliant. Key switching parameters include a 46ns turn-on delay and 115ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK320N17T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 320A |
| Drain to Source Voltage (Vdss) | 170V |
| Fall Time | 230ns |
| Input Capacitance | 45nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.67kW |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Output Current | 320A |
| Output Voltage | 170V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ |
| Supply Current | 100A |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 46ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK320N17T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
