Ixys IXFK32N90P technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Voltage (Vdss) | 900V |
| Input Capacitance | 10.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK32N90P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.