
N-Channel Power MOSFET, 800V Drain-Source Voltage, 34A Continuous Drain Current, and 240mΩ Max Drain-Source On-Resistance. Features include 560W Max Power Dissipation, 7.5nF Input Capacitance, 40ns Fall Time, and 100ns Turn-Off Delay Time. Operates from -55°C to 150°C and is housed in a TO-264 package for through-hole mounting. This RoHS compliant component is designed for high-power applications.
Ixys IXFK34N80 technical specifications.
| Package/Case | TO-264AA |
| Continuous Drain Current (ID) | 34A |
| Current Rating | 34A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 240mR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 560W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 560W |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 100ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK34N80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
