Ixys IXFK44N50F technical specifications.
| Package/Case | TO-264AA |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK44N50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
