
N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 80A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 70mΩ drain-source resistance and 1.3kW maximum power dissipation. Designed for through-hole mounting in a TO-264 package, it operates from -55°C to 150°C. Key switching parameters include an 8ns fall time, 48ns turn-on delay, and 87ns turn-off delay. RoHS compliant and lead-free.
Ixys IXFK80N60P3 technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.16mm |
| Input Capacitance | 13.1nF |
| Lead Free | Lead Free |
| Length | 19.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3kW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.3kW |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Polar3™ HiPerFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 87ns |
| Turn-On Delay Time | 48ns |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK80N60P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
