
Ixys IXFL55N50 technical specifications.
| Continuous Drain Current (ID) | 55A |
| Drain to Source Voltage (Vdss) | 500V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFL55N50 to view detailed technical specifications.
No datasheet is available for this part.
