The IXFL80N50Q2 is a high-power N-CHANNEL Power MOSFET from Ixys, featuring a breakdown voltage of 500V and a continuous drain current of 55A. It has a drain to source resistance of 66mR and a maximum power dissipation of 625W. The device is packaged in a through-hole package and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 150°C.
Ixys IXFL80N50Q2 technical specifications.
| Continuous Drain Current (ID) | 55A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 66mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 10.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 380W |
| Rds On Max | 66mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFL80N50Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.