
Ixys IXFN120N25 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 250V |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN120N25 to view detailed technical specifications.
No datasheet is available for this part.