
N-Channel Power MOSFET, 300V Vds, 130A Continuous Drain Current (ID), 22mΩ Rds On Max. Features 700W Max Power Dissipation, 150°C Max Operating Temperature, and a 31ns Fall Time. This silicon Metal-oxide Semiconductor FET is housed in a SOT-227-4 MINIBLOC-4 package, designed for chassis mount with screw termination. RoHS compliant and lead-free.
Ixys IXFN130N30 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 130A |
| Current Rating | 130A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 300V |
| Dual Supply Voltage | 300V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 14.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Chassis Mount, Screw |
| Nominal Vgs | 4V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 700W |
| Rds On Max | 22mR |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Termination | Screw |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 130ns |
| DC Rated Voltage | 300V |
| Weight | 36mg |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN130N30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
