Ixys IXFN200N10P technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 200A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 680W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 680W |
| Rds On Max | 7.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Polar™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN200N10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
