
N-channel power MOSFET featuring 1000V drain-source breakdown voltage and 38A continuous drain current. This silicon Metal-Oxide-Semiconductor FET offers a low 210mΩ drain-source on-resistance. Designed for chassis mounting with a screw terminal, it operates within a -55°C to 150°C temperature range and boasts a maximum power dissipation of 1kW. Key switching parameters include a 40ns fall time and 71ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFN38N100P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 210mR |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 210MR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 24nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1kW |
| Radiation Hardening | No |
| Rds On Max | 210mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Turn-Off Delay Time | 71ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN38N100P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
