
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 48A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 100mΩ drain-source on-resistance and 500W maximum power dissipation. Designed for chassis mounting with a screw terminal, it operates from -55°C to 150°C and includes a 7nF input capacitance. The component is RoHS compliant and packaged in SOT-227-4.
Ixys IXFN48N50Q technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 48A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 100MR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN48N50Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
