Ixys IXFN56N90P technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 135mR |
| Drain to Source Voltage (Vdss) | 900V |
| Drain-source On Resistance-Max | 135MR |
| Fall Time | 38ns |
| Input Capacitance | 23nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1kW |
| Rds On Max | 135mR |
| RoHS Compliant | Yes |
| Series | Polar™ |
| Turn-Off Delay Time | 93ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN56N90P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
