Ixys IXFN64N50PD2 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 52A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 11nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Rds On Max | 85mR |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFN64N50PD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
